30 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C300MBRACTU

DigiKey Part Number
399-C1206C300MBRACTUTR-ND - Tape & Reel (TR)
399-C1206C300MBRACTUCT-ND - Cut Tape (CT)
399-C1206C300MBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C300MBRACTU
Description
CER CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
30 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C300MBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.480
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.46200kr.34.62
50kr.2.66400kr.133.20
100kr.2.42000kr.242.00
500kr.2.00686kr.1,003.43
1.000kr.1.87911kr.1,879.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.74434kr.4,360.85
5.000kr.1.66307kr.8,315.35
7.500kr.1.62236kr.12,167.70
12.500kr.1.57724kr.19,715.50
17.500kr.1.55086kr.27,140.05
25.000kr.1.52548kr.38,137.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250