1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C279B1HACTU

DigiKey Part Number
399-C1206C279B1HACTUTR-ND - Tape & Reel (TR)
399-C1206C279B1HACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1206C279B1HACTU
Description
CAP CER 2.7PF 100V X8R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C279B1HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.78700kr.7.87
50kr.0.56200kr.28.10
100kr.0.49280kr.49.28
500kr.0.37798kr.188.99
1.000kr.0.34259kr.342.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28960kr.1,158.40
8.000kr.0.26993kr.2,159.44
12.000kr.0.26009kr.3,121.08
20.000kr.0.24917kr.4,983.40
28.000kr.0.24280kr.6,798.40
40.000kr.0.23666kr.9,466.40
48.000kr.0.23376kr.11,220.48
96.000kr.0.22397kr.21,501.12
100.000kr.0.22345kr.22,345.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500