0.27 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C274K5RACTU

DigiKey Part Number
399-C1206C274K5RACTUTR-ND - Tape & Reel (TR)
399-C1206C274K5RACTUCT-ND - Cut Tape (CT)
399-C1206C274K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C274K5RACTU
Description
CAP CER 0.27UF 50V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C274K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.839
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.50400kr.25.04
50kr.1.89560kr.94.78
100kr.1.70860kr.170.86
500kr.1.39340kr.696.70
1.000kr.1.29596kr.1,295.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.14995kr.4,599.80
8.000kr.1.09568kr.8,765.44
12.000kr.1.06850kr.12,822.00
20.000kr.1.03836kr.20,767.20
28.000kr.1.02075kr.28,581.00
40.000kr.1.00380kr.40,152.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500