
C1206C274K3RACTU | |
|---|---|
DigiKey Part Number | 399-14677-2-ND - Tape & Reel (TR) 399-14677-1-ND - Cut Tape (CT) 399-14677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C274K3RACTU |
Description | CAP CER 0.27UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C274K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.50400 | kr.25.04 |
| 50 | kr.1.89560 | kr.94.78 |
| 100 | kr.1.70860 | kr.170.86 |
| 500 | kr.1.39340 | kr.696.70 |
| 1.000 | kr.1.29596 | kr.1,295.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.14995 | kr.4,599.80 |
| 8.000 | kr.1.09568 | kr.8,765.44 |
| 12.000 | kr.1.06850 | kr.12,822.00 |
| 20.000 | kr.1.03836 | kr.20,767.20 |
| 28.000 | kr.1.02075 | kr.28,581.00 |
| 40.000 | kr.1.00380 | kr.40,152.00 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

