
C1206C274K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C274K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C274K1RACTUCT-ND - Cut Tape (CT) 399-C1206C274K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C274K1RACTU |
Description | CAP CER 0.27UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C274K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 10 | kr.3.30500 | kr.33.05 |
| 50 | kr.2.53980 | kr.126.99 |
| 100 | kr.2.30320 | kr.230.32 |
| 500 | kr.1.90444 | kr.952.22 |
| 1.000 | kr.1.78117 | kr.1,781.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.65099 | kr.4,127.47 |
| 5.000 | kr.1.57253 | kr.7,862.65 |
| 7.500 | kr.1.53324 | kr.11,499.30 |
| 12.500 | kr.1.48968 | kr.18,621.00 |
| 17.500 | kr.1.46421 | kr.25,623.67 |
| 25.000 | kr.1.43970 | kr.35,992.50 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |

