C1206C273J4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.45803
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.45489
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.46429
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.76151
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.76065
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.76322
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.29065
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.29152
Datasheet
0.027 µF ±5% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.027 µF ±5% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C273J4JACAUTO

DigiKey Part Number
C1206C273J4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C273J4JACAUTO
Description
CAP CER 0.027UF 16V U2J 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C273J4JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C273F3JACAUTOKEMET0C1206C273F3JACAUTO-NDkr.5.45803Upgrade
C1206C273F4JACAUTOKEMET0C1206C273F4JACAUTO-NDkr.5.45489Upgrade
C1206C273F5JACAUTOKEMET0C1206C273F5JACAUTO-NDkr.5.46429Upgrade
C1206C273G3JACAUTOKEMET0C1206C273G3JACAUTO-NDkr.1.76151Upgrade
C1206C273G4JACAUTOKEMET0C1206C273G4JACAUTO-NDkr.1.76065Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.28978kr.5,159.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.28978
Unit Price with VAT:kr.1.61223