
| C1206C272K1RACTU | |
|---|---|
| DigiKey Part Number | 399-C1206C272K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C272K1RACTUCT-ND - Cut Tape (CT) 399-C1206C272K1RACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1206C272K1RACTU | 
| Description | CAP CER 2700PF 100V X7R 1206 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1206C272K1RACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.88mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 | 
| 10 | kr.1.23500 | kr.12.35 | 
| 50 | kr.0.90620 | kr.45.31 | 
| 100 | kr.0.73860 | kr.73.86 | 
| 500 | kr.0.62298 | kr.311.49 | 
| 1.000 | kr.0.57459 | kr.574.59 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.50053 | kr.2,002.12 | 
| 8.000 | kr.0.41875 | kr.3,350.00 | 
| 12.000 | kr.0.40026 | kr.4,803.12 | 
| 20.000 | kr.0.39820 | kr.7,964.00 | 
| 28.000 | kr.0.37713 | kr.10,559.64 | 
| 40.000 | kr.0.37596 | kr.15,038.40 | 
| 48.000 | kr.0.37211 | kr.17,861.28 | 
| Unit Price without VAT: | kr.2.11000 | 
|---|---|
| Unit Price with VAT: | kr.2.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark