
C1206C271KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C271KBRACTUTR-ND - Tape & Reel (TR) 399-C1206C271KBRACTUCT-ND - Cut Tape (CT) 399-C1206C271KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C271KBRACTU |
Description | CAP CER 270PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C271KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.05064 | kr.5,126.60 |
| 5.000 | kr.1.96031 | kr.9,801.55 |
| 7.500 | kr.1.91507 | kr.14,363.02 |
| 12.500 | kr.1.86492 | kr.23,311.50 |
| 17.500 | kr.1.83559 | kr.32,122.83 |
| 25.000 | kr.1.80738 | kr.45,184.50 |
| 30.000 | kr.1.79401 | kr.53,820.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.19000 | kr.6.19 |
| 10 | kr.3.95400 | kr.39.54 |
| 50 | kr.3.07280 | kr.153.64 |
| 100 | kr.2.80120 | kr.280.12 |
| 500 | kr.2.34238 | kr.1,171.19 |
| 1.000 | kr.2.20042 | kr.2,200.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.14000 | kr.6.14 |
| 10 | kr.3.92300 | kr.39.23 |
| 50 | kr.3.04900 | kr.152.45 |
| 100 | kr.2.77950 | kr.277.95 |
| 500 | kr.2.32422 | kr.1,162.11 |
| 1.000 | kr.2.18336 | kr.2,183.36 |
| Unit Price without VAT: | kr.6.14000 |
|---|---|
| Unit Price with VAT: | kr.7.67500 |

