
C1206C271JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C271JGGACTUTR-ND - Tape & Reel (TR) 399-C1206C271JGGACTUCT-ND - Cut Tape (CT) 399-C1206C271JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C271JGGACTU |
Description | CAP CER 270PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C271JGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.63000 | kr.7.63 |
| 10 | kr.4.91600 | kr.49.16 |
| 50 | kr.3.85760 | kr.192.88 |
| 100 | kr.3.53060 | kr.353.06 |
| 500 | kr.2.97758 | kr.1,488.79 |
| 1.000 | kr.2.80655 | kr.2,806.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.66576 | kr.5,331.52 |
| 4.000 | kr.2.54980 | kr.10,199.20 |
| 6.000 | kr.2.49173 | kr.14,950.38 |
| 10.000 | kr.2.42735 | kr.24,273.50 |
| 14.000 | kr.2.38972 | kr.33,456.08 |
| 20.000 | kr.2.35350 | kr.47,070.00 |
| Unit Price without VAT: | kr.7.63000 |
|---|---|
| Unit Price with VAT: | kr.9.53750 |

