1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C271JCGACTU

DigiKey Part Number
399-15565-2-ND - Tape & Reel (TR)
399-15565-1-ND - Cut Tape (CT)
399-15565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C271JCGACTU
Description
CAP CER 270PF 500V NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C271JCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.27000kr.6.27
10kr.4.03200kr.40.32
50kr.3.13720kr.156.86
100kr.2.86210kr.286.21
500kr.2.39642kr.1,198.21
1.000kr.2.25242kr.2,252.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.10038kr.5,250.95
5.000kr.2.00872kr.10,043.60
7.500kr.1.96281kr.14,721.07
12.500kr.1.91191kr.23,898.88
17.500kr.1.88215kr.32,937.62
25.000kr.1.85352kr.46,338.00
30.000kr.1.83996kr.55,198.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.27000
Unit Price with VAT:kr.7.83750