
C1206C271JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-15849-2-ND - Tape & Reel (TR) 399-15849-1-ND - Cut Tape (CT) 399-15849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C271JBGACAUTO |
Description | CAP CER 270PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C271JBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.46300 | kr.44.63 |
| 50 | kr.3.48580 | kr.174.29 |
| 100 | kr.3.18330 | kr.318.33 |
| 500 | kr.2.67370 | kr.1,336.85 |
| 1.000 | kr.2.51603 | kr.2,516.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.34955 | kr.5,873.87 |
| 5.000 | kr.2.24918 | kr.11,245.90 |
| 7.500 | kr.2.19890 | kr.16,491.75 |
| 12.500 | kr.2.14316 | kr.26,789.50 |
| 17.500 | kr.2.11059 | kr.36,935.33 |
| 25.000 | kr.2.07923 | kr.51,980.75 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

