
C1206C271J5GACTU | |
|---|---|
DigiKey Part Number  | 399-14675-2-ND - Tape & Reel (TR) 399-14675-1-ND - Cut Tape (CT) 399-14675-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1206C271J5GACTU  | 
Description  | CAP CER 270PF 50V C0G/NP0 1206  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1206C271J5GACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.88mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.24200 | kr.12.42 | 
| 50 | kr.0.82820 | kr.41.41 | 
| 100 | kr.0.67070 | kr.67.07 | 
| 500 | kr.0.56102 | kr.280.51 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.43578 | kr.1,743.12 | 
| 8.000 | kr.0.42877 | kr.3,430.16 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 

