
| C1206C271J2GACTU | |
|---|---|
| DigiKey Part Number | 399-14674-2-ND - Tape & Reel (TR) 399-14674-1-ND - Cut Tape (CT) 399-14674-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1206C271J2GACTU | 
| Description | CAP CER 270PF 200V C0G/NP0 1206 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 270 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1206C271J2GACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.88mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 | 
| 10 | kr.1.60600 | kr.16.06 | 
| 50 | kr.1.13660 | kr.56.83 | 
| 100 | kr.0.95490 | kr.95.49 | 
| 500 | kr.0.87642 | kr.438.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.70387 | kr.2,815.48 | 
| 8.000 | kr.0.68187 | kr.5,454.96 | 
| 12.000 | kr.0.67914 | kr.8,149.68 | 
| 20.000 | kr.0.67602 | kr.13,520.40 | 
| 28.000 | kr.0.64449 | kr.18,045.72 | 
| 40.000 | kr.0.64272 | kr.25,708.80 | 
| Unit Price without VAT: | kr.3.01000 | 
|---|---|
| Unit Price with VAT: | kr.3.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark