
C1206C271GCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C271GCGACTUTR-ND - Tape & Reel (TR) 399-C1206C271GCGACTUCT-ND - Cut Tape (CT) 399-C1206C271GCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C271GCGACTU |
Description | CAP CER 270PF 500V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C271GCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.69200 | kr.46.92 |
| 50 | kr.3.67220 | kr.183.61 |
| 100 | kr.3.35770 | kr.335.77 |
| 500 | kr.2.82638 | kr.1,413.19 |
| 1.000 | kr.2.66223 | kr.2,662.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.48886 | kr.6,222.15 |
| 5.000 | kr.2.38432 | kr.11,921.60 |
| 7.500 | kr.2.33195 | kr.17,489.62 |
| 12.500 | kr.2.27391 | kr.28,423.88 |
| 17.500 | kr.2.23997 | kr.39,199.47 |
| 25.000 | kr.2.20732 | kr.55,183.00 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

