270 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C271GCGACTU

DigiKey Part Number
399-C1206C271GCGACTUTR-ND - Tape & Reel (TR)
399-C1206C271GCGACTUCT-ND - Cut Tape (CT)
399-C1206C271GCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C271GCGACTU
Description
CAP CER 270PF 500V NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C271GCGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.366
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.4.69200kr.46.92
50kr.3.67220kr.183.61
100kr.3.35770kr.335.77
500kr.2.82638kr.1,413.19
1.000kr.2.66223kr.2,662.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.48886kr.6,222.15
5.000kr.2.38432kr.11,921.60
7.500kr.2.33195kr.17,489.62
12.500kr.2.27391kr.28,423.88
17.500kr.2.23997kr.39,199.47
25.000kr.2.20732kr.55,183.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250