
C1206C270KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C270KBRACTUTR-ND - Tape & Reel (TR) 399-C1206C270KBRACTUCT-ND - Cut Tape (CT) 399-C1206C270KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C270KBRACTU |
Description | CAP CER 27PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C270KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.98200 | kr.39.82 |
| 50 | kr.3.09020 | kr.154.51 |
| 100 | kr.2.81500 | kr.281.50 |
| 500 | kr.2.35074 | kr.1,175.37 |
| 1.000 | kr.2.20721 | kr.2,207.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.05573 | kr.5,139.32 |
| 5.000 | kr.1.96442 | kr.9,822.10 |
| 7.500 | kr.1.91867 | kr.14,390.03 |
| 12.500 | kr.1.86797 | kr.23,349.62 |
| 17.500 | kr.1.83832 | kr.32,170.60 |
| 25.000 | kr.1.80980 | kr.45,245.00 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

