C0805A390J2GAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C123JBGACAUTO

DigiKey Part Number
399-C1210C123JBGACAUTOTR-ND - Tape & Reel (TR)
399-C1210C123JBGACAUTOCT-ND - Cut Tape (CT)
399-C1210C123JBGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C123JBGACAUTO
Description
CAP CER 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C123JBGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.480
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.58000kr.8.58
10kr.5.36300kr.53.63
50kr.4.43900kr.221.95
100kr.4.07870kr.407.87
500kr.3.46956kr.1,734.78
1.000kr.3.28102kr.3,281.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.11439kr.7,785.98
5.000kr.2.96189kr.14,809.45
7.500kr.2.90173kr.21,762.98
12.500kr.2.69148kr.33,643.50
17.500kr.2.68534kr.46,993.45
25.000kr.2.52160kr.63,040.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.58000
Unit Price with VAT:kr.10.72500