Direct

C1206C270JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C270JCGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C270JCGACTU |
Description | CAP CER 27PF 500V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C270JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2H270JT | KYOCERA AVX | 0 | 478-KGM31BCG2H270JTTR-ND | kr.1.31019 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.02208 | kr.5,055.20 |
| Unit Price without VAT: | kr.2.02208 |
|---|---|
| Unit Price with VAT: | kr.2.52760 |


