27 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C270J5GACTU

DigiKey Part Number
399-C1206C270J5GACTUTR-ND - Tape & Reel (TR)
399-C1206C270J5GACTUCT-ND - Cut Tape (CT)
399-C1206C270J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C270J5GACTU
Description
CAP CER 27PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C270J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C270F5GACTUKEMET2.704399-C1206C270F5GACTUCT-NDkr.9.26000Upgrade
C1206C270G1GACTUKEMET7.986399-C1206C270G1GACTUCT-NDkr.6.15000Upgrade
C1206C270J1GACTUKEMET1.261399-C1206C270J1GACTUCT-NDkr.2.54000Upgrade
C1206C270J5GAC7210KEMET8.370399-C1206C270J5GAC7210CT-NDkr.1.27000Parametric Equivalent
C1206C270J5GACAUTOKEMET2.230399-C1206C270J5GACAUTOCT-NDkr.1.46000Parametric Equivalent
In-Stock: 8.738
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.71600kr.7.16
50kr.0.50720kr.25.36
100kr.0.44380kr.44.38
500kr.0.33792kr.168.96
1.000kr.0.30521kr.305.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25634kr.1,025.36
8.000kr.0.23821kr.1,905.68
12.000kr.0.22913kr.2,749.56
20.000kr.0.21908kr.4,381.60
28.000kr.0.21320kr.5,969.60
40.000kr.0.20754kr.8,301.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750