24 pF ±1% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C240F1HACTU

DigiKey Part Number
399-C1206C240F1HACTUTR-ND - Tape & Reel (TR)
399-C1206C240F1HACTUCT-ND - Cut Tape (CT)
399-C1206C240F1HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C240F1HACTU
Description
CAP CER 24PF 100V X8R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 pF ±1% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C240F1HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.592
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.36900kr.13.69
50kr.1.00560kr.50.28
100kr.0.89390kr.89.39
500kr.0.70538kr.352.69
1.000kr.0.64738kr.647.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56031kr.2,241.24
8.000kr.0.52798kr.4,223.84
12.000kr.0.51180kr.6,141.60
20.000kr.0.49385kr.9,877.00
28.000kr.0.48336kr.13,534.08
40.000kr.0.47328kr.18,931.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000