
C1206C226M9PACTU | |
|---|---|
DigiKey Part Number  | 399-C1206C226M9PACTUTR-ND - Tape & Reel (TR) 399-C1206C226M9PACTUCT-ND - Cut Tape (CT) 399-C1206C226M9PACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1206C226M9PACTU  | 
Description  | CAP CER 22UF 6.3V X5R 1206  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1206C226M9PACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 | 
| 10 | kr.0.97900 | kr.9.79 | 
| 50 | kr.0.70660 | kr.35.33 | 
| 100 | kr.0.62400 | kr.62.40 | 
| 500 | kr.0.48436 | kr.242.18 | 
| 1.000 | kr.0.44134 | kr.441.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.34512 | kr.690.24 | 
| 4.000 | kr.0.33485 | kr.1,339.40 | 
| 6.000 | kr.0.33305 | kr.1,998.30 | 
| 10.000 | kr.0.32431 | kr.3,243.10 | 
| 14.000 | kr.0.31978 | kr.4,476.92 | 
| 20.000 | kr.0.31859 | kr.6,371.80 | 
| 24.000 | kr.0.31471 | kr.7,553.04 | 
| 48.000 | kr.0.30901 | kr.14,832.48 | 
| 50.000 | kr.0.30824 | kr.15,412.00 | 
| Unit Price without VAT: | kr.1.66000 | 
|---|---|
| Unit Price with VAT: | kr.2.07500 | 

