
C1206C226M8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C226M8RACTUTR-ND - Tape & Reel (TR) 399-C1206C226M8RACTUCT-ND - Cut Tape (CT) 399-C1206C226M8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C226M8RACTU |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C226M8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.51100 | kr.25.11 |
| 50 | kr.1.89940 | kr.94.97 |
| 100 | kr.1.71240 | kr.171.24 |
| 500 | kr.1.39670 | kr.698.35 |
| 1.000 | kr.1.29919 | kr.1,299.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.21893 | kr.2,437.86 |
| 4.000 | kr.1.15288 | kr.4,611.52 |
| 6.000 | kr.1.11981 | kr.6,718.86 |
| 10.000 | kr.1.08315 | kr.10,831.50 |
| 14.000 | kr.1.06172 | kr.14,864.08 |
| 20.000 | kr.1.04110 | kr.20,822.00 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

