22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C226M4PACTU

DigiKey Part Number
399-12290-2-ND - Tape & Reel (TR)
399-12290-1-ND - Cut Tape (CT)
399-12290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C226M4PACTU
Description
CAP CER 22UF 16V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C226M4PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81.851
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.36000kr.4.36
10kr.2.69200kr.26.92
50kr.2.04860kr.102.43
100kr.1.84930kr.184.93
500kr.1.51314kr.756.57
1.000kr.1.40924kr.1,409.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.32380kr.2,647.60
4.000kr.1.25348kr.5,013.92
6.000kr.1.21826kr.7,309.56
10.000kr.1.17923kr.11,792.30
14.000kr.1.15641kr.16,189.74
20.000kr.1.13445kr.22,689.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.36000
Unit Price with VAT:kr.5.45000