
C1206C226M4PACTU | |
|---|---|
DigiKey Part Number | 399-12290-2-ND - Tape & Reel (TR) 399-12290-1-ND - Cut Tape (CT) 399-12290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C226M4PACTU |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C226M4PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.66300 | kr.26.63 |
| 50 | kr.2.02620 | kr.101.31 |
| 100 | kr.1.82910 | kr.182.91 |
| 500 | kr.1.49662 | kr.748.31 |
| 1.000 | kr.1.39385 | kr.1,393.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.30934 | kr.2,618.68 |
| 4.000 | kr.1.23979 | kr.4,959.16 |
| 6.000 | kr.1.20496 | kr.7,229.76 |
| 10.000 | kr.1.16635 | kr.11,663.50 |
| 14.000 | kr.1.14378 | kr.16,012.92 |
| 20.000 | kr.1.12207 | kr.22,441.40 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

