2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C225Z4VACTU

DigiKey Part Number
399-C1206C225Z4VACTUTR-ND - Tape & Reel (TR)
399-C1206C225Z4VACTUCT-ND - Cut Tape (CT)
399-C1206C225Z4VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C225Z4VACTU
Description
CAP CER 2.2UF 16V Y5V 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225Z4VACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
-20%, +80%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206YC225KAT2AKYOCERA AVX27.314478-KGM31HR71C225KUCT-NDkr.2.22000Direct
CC1206ZRY5V7BB225YAGEO413311-2010-1-NDkr.1.65000Direct
CC1206ZKY5V9BB225YAGEO35.578311-2006-1-NDkr.1.84000Upgrade
In-Stock: 9.568
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.11600kr.11.16
50kr.0.81160kr.40.58
100kr.0.71830kr.71.83
500kr.0.56070kr.280.35
1.000kr.0.51208kr.512.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43925kr.1,757.00
8.000kr.0.41220kr.3,297.60
12.000kr.0.39865kr.4,783.80
20.000kr.0.38365kr.7,673.00
28.000kr.0.37487kr.10,496.36
40.000kr.0.36643kr.14,657.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500