
C1206C225M4VACTU | |
|---|---|
DigiKey Part Number | 399-C1206C225M4VACTUTR-ND - Tape & Reel (TR) 399-C1206C225M4VACTUCT-ND - Cut Tape (CT) 399-C1206C225M4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225M4VACTU |
Description | CAP CER 2.2UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225M4VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.11600 | kr.11.16 |
| 50 | kr.0.81160 | kr.40.58 |
| 100 | kr.0.71830 | kr.71.83 |
| 500 | kr.0.56070 | kr.280.35 |
| 1.000 | kr.0.51208 | kr.512.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43925 | kr.1,757.00 |
| 8.000 | kr.0.41220 | kr.3,297.60 |
| 12.000 | kr.0.39865 | kr.4,783.80 |
| 20.000 | kr.0.38365 | kr.7,673.00 |
| 28.000 | kr.0.37487 | kr.10,496.36 |
| 40.000 | kr.0.36643 | kr.14,657.20 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

