1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C226M9PACTU

DigiKey Part Number
399-C1206C226M9PACTUTR-ND - Tape & Reel (TR)
399-C1206C226M9PACTUCT-ND - Cut Tape (CT)
399-C1206C226M9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C226M9PACTU
Description
CAP CER 22UF 6.3V X5R 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C226M9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55.021
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.97900kr.9.79
50kr.0.70660kr.35.33
100kr.0.62400kr.62.40
500kr.0.48436kr.242.18
1.000kr.0.44134kr.441.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.34512kr.690.24
4.000kr.0.33485kr.1,339.40
6.000kr.0.33305kr.1,998.30
10.000kr.0.32431kr.3,243.10
14.000kr.0.31978kr.4,476.92
20.000kr.0.31859kr.6,371.80
24.000kr.0.31471kr.7,553.04
48.000kr.0.30901kr.14,832.48
50.000kr.0.30824kr.15,412.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500