

C1206C225K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-17896-2-ND - Tape & Reel (TR) 399-17896-1-ND - Cut Tape (CT) 399-17896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K5RECAUTO |
Description | CAP CER 1206 2.2UF 50V X7R 10% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.72800 | kr.17.28 |
| 50 | kr.1.29660 | kr.64.83 |
| 100 | kr.1.16220 | kr.116.22 |
| 500 | kr.0.98560 | kr.492.80 |
| 1.000 | kr.0.88691 | kr.886.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.79088 | kr.1,581.76 |
| 4.000 | kr.0.77739 | kr.3,109.56 |
| 6.000 | kr.0.71394 | kr.4,283.64 |
| 10.000 | kr.0.65046 | kr.6,504.60 |
| 14.000 | kr.0.63512 | kr.8,891.68 |
| 20.000 | kr.0.63309 | kr.12,661.80 |
| 24.000 | kr.0.61891 | kr.14,853.84 |
| 48.000 | kr.0.61558 | kr.29,547.84 |
| 50.000 | kr.0.61540 | kr.30,770.00 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

