2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C225K5RALTU

DigiKey Part Number
399-C1206C225K5RALTUTR-ND - Tape & Reel (TR)
399-C1206C225K5RALTUCT-ND - Cut Tape (CT)
399-C1206C225K5RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C225K5RALTU
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225K5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.081
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.28000kr.42.80
50kr.3.33240kr.166.62
100kr.3.04070kr.304.07
500kr.2.54856kr.1,274.28
1.000kr.2.39633kr.2,396.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.27102kr.4,542.04
4.000kr.2.16785kr.8,671.40
6.000kr.2.11619kr.12,697.14
10.000kr.2.05890kr.20,589.00
14.000kr.2.02541kr.28,355.74
20.000kr.1.99320kr.39,864.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500