Image for C1206C152KDRAC31237665 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C152KDRAC31237665

DigiKey Part Number
399-C1206C152KDRAC31237665TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C152KDRAC31237665
Description
1500PF 1000V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
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
Low ESL, High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.043" (1.10mm)
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
2.500kr.1.90555kr.4,763.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.90555
Unit Price with VAT:kr.2.38194