
C1206C225J8RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C225J8RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C225J8RACAUTOCT-ND - Cut Tape (CT) 399-C1206C225J8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225J8RACAUTO |
Description | CAP CER 2.2UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225J8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.87000 | kr.7.87 |
| 10 | kr.4.01900 | kr.40.19 |
| 50 | kr.3.47140 | kr.173.57 |
| 100 | kr.3.44380 | kr.344.38 |
| 500 | kr.3.12282 | kr.1,561.41 |
| 1.000 | kr.2.94810 | kr.2,948.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.57453 | kr.5,149.06 |
| 4.000 | kr.2.24000 | kr.8,960.00 |
| Unit Price without VAT: | kr.7.87000 |
|---|---|
| Unit Price with VAT: | kr.9.83750 |

