


C1206C225J3REC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C225J3REC7210TR-ND - Tape & Reel (TR) 399-C1206C225J3REC7210CT-ND - Cut Tape (CT) 399-C1206C225J3REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225J3REC7210 |
Description | CAP CER 1206 2.2UF 25V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225J3REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.79400 | kr.17.94 |
| 50 | kr.1.33780 | kr.66.89 |
| 100 | kr.1.19700 | kr.119.70 |
| 500 | kr.0.95898 | kr.479.49 |
| 1.000 | kr.0.88557 | kr.885.57 |
| 2.500 | kr.0.80807 | kr.2,020.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.73453 | kr.5,876.24 |
| 16.000 | kr.0.70084 | kr.11,213.44 |
| 24.000 | kr.0.68397 | kr.16,415.28 |
| 40.000 | kr.0.66527 | kr.26,610.80 |
| 56.000 | kr.0.65433 | kr.36,642.48 |
| 80.000 | kr.0.64381 | kr.51,504.80 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

