0.22 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C224M5RACTU

DigiKey Part Number
399-C1206C224M5RACTUTR-ND - Tape & Reel (TR)
399-C1206C224M5RACTUCT-ND - Cut Tape (CT)
399-C1206C224M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C224M5RACTU
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C224M5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C224J1RACTUKEMET8.738399-17471-1-NDkr.6.47000Upgrade
C1206C224J5RACTUKEMET11.225399-C1206C224J5RACTUCT-NDkr.5.38000Upgrade
C1206C224K1RACTUKEMET2.074399-C1206C224K1RACTUCT-NDkr.4.87000Upgrade
C1206C224K5RACTUKEMET38.310399-C1206C224K5RACTUCT-NDkr.1.67000Upgrade
C1206C224M1RACTUKEMET3.378399-C1206C224M1RACTUCT-NDkr.4.68000Upgrade
In-Stock: 229
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.91000kr.3.91
10kr.2.41700kr.24.17
50kr.1.82420kr.91.21
100kr.1.64290kr.164.29
500kr.1.33674kr.668.37
1.000kr.1.24213kr.1,242.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.10015kr.4,400.60
8.000kr.1.04739kr.8,379.12
12.000kr.1.02097kr.12,251.64
20.000kr.0.99168kr.19,833.60
28.000kr.0.97456kr.27,287.68
40.000kr.0.95809kr.38,323.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.91000
Unit Price with VAT:kr.4.88750