


| C1206C224K3RECAUTO | |
|---|---|
| DigiKey Part Number | 399-C1206C224K3RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C224K3RECAUTOCT-ND - Cut Tape (CT) 399-C1206C224K3RECAUTODKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1206C224K3RECAUTO | 
| Description | CAP CER 1206 220NF 25V X7R 10% | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1206C224K3RECAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.039" (1.00mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 | 
| 10 | kr.1.05000 | kr.10.50 | 
| 50 | kr.0.76280 | kr.38.14 | 
| 100 | kr.0.67390 | kr.67.39 | 
| 500 | kr.0.52556 | kr.262.78 | 
| 1.000 | kr.0.47968 | kr.479.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.36179 | kr.1,447.16 | 
| 8.000 | kr.0.34524 | kr.2,761.92 | 
| 12.000 | kr.0.33365 | kr.4,003.80 | 
| 20.000 | kr.0.33187 | kr.6,637.40 | 
| 28.000 | kr.0.32087 | kr.8,984.36 | 
| 40.000 | kr.0.31985 | kr.12,794.00 | 
| 48.000 | kr.0.31935 | kr.15,328.80 | 
| 96.000 | kr.0.31765 | kr.30,494.40 | 
| Unit Price without VAT: | kr.1.79000 | 
|---|---|
| Unit Price with VAT: | kr.2.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark