C1206C224K3RACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33515
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33515
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33515
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.25793
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.26338
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.26840
Datasheet
0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C224K3RACTM

DigiKey Part Number
399-C1206C224K3RACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C224K3RACTM
Description
CAP CER 0.22UF 25V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C224K3RAC3020KEMET0399-C1206C224K3RAC3020TR-NDkr.0.33515Parametric Equivalent
C1206C224K3RAC3123KEMET0399-C1206C224K3RAC3123TR-NDkr.0.33515Parametric Equivalent
C1206C224K3RAC3455TUKEMET0399-C1206C224K3RAC3455TUTR-NDkr.0.33515Parametric Equivalent
C1206C224K3RAC7210KEMET0399-C1206C224K3RAC7210TR-NDkr.0.25793Parametric Equivalent
C1206C224K3RAC9017TUKEMET0399-C1206C224K3RAC9017TUTR-NDkr.0.26338Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31428kr.1,257.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.31428
Unit Price with VAT:kr.0.39285