
C1206C224K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C224K3RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C224K3RACAUTOCT-ND - Cut Tape (CT) 399-C1206C224K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224K3RACAUTO |
Description | CAP CER 0.22UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.93200 | kr.9.32 |
| 50 | kr.0.66820 | kr.33.41 |
| 100 | kr.0.58900 | kr.58.90 |
| 500 | kr.0.45508 | kr.227.54 |
| 1.000 | kr.0.41375 | kr.413.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35190 | kr.1,407.60 |
| 8.000 | kr.0.32894 | kr.2,631.52 |
| 12.000 | kr.0.31743 | kr.3,809.16 |
| 20.000 | kr.0.30469 | kr.6,093.80 |
| 28.000 | kr.0.29724 | kr.8,322.72 |
| 40.000 | kr.0.29008 | kr.11,603.20 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

