


C1206C224K1RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C224K1RECTUTR-ND - Tape & Reel (TR) 399-C1206C224K1RECTUCT-ND - Cut Tape (CT) 399-C1206C224K1RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224K1RECTU |
Description | CAP CER 1206 220NF 100V X7R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224K1RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.94700 | kr.9.47 |
| 50 | kr.0.68220 | kr.34.11 |
| 100 | kr.0.60220 | kr.60.22 |
| 500 | kr.0.46668 | kr.233.34 |
| 1.000 | kr.0.42496 | kr.424.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36237 | kr.1,449.48 |
| 8.000 | kr.0.33914 | kr.2,713.12 |
| 12.000 | kr.0.32750 | kr.3,930.00 |
| 20.000 | kr.0.31461 | kr.6,292.20 |
| 28.000 | kr.0.30708 | kr.8,598.24 |
| 40.000 | kr.0.29983 | kr.11,993.20 |
| 48.000 | kr.0.29640 | kr.14,227.20 |
| 96.000 | kr.0.28484 | kr.27,344.64 |
| 100.000 | kr.0.28422 | kr.28,422.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

