


C1206C224K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C224K1RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C224K1RECAUTOCT-ND - Cut Tape (CT) 399-C1206C224K1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224K1RECAUTO |
Description | CAP CER 1206 220NF 100V X7R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224K1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.05600 | kr.10.56 |
| 50 | kr.0.76800 | kr.38.40 |
| 100 | kr.0.67840 | kr.67.84 |
| 500 | kr.0.52916 | kr.264.58 |
| 1.000 | kr.0.48314 | kr.483.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37525 | kr.1,501.00 |
| 8.000 | kr.0.35193 | kr.2,815.44 |
| 12.000 | kr.0.34032 | kr.4,083.84 |
| 20.000 | kr.0.33851 | kr.6,770.20 |
| 28.000 | kr.0.32749 | kr.9,169.72 |
| 40.000 | kr.0.32645 | kr.13,058.00 |
| 48.000 | kr.0.32595 | kr.15,645.60 |
| 96.000 | kr.0.32422 | kr.31,125.12 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

