
C1206C224J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C224J5RACTUTR-ND - Tape & Reel (TR) 399-C1206C224J5RACTUCT-ND - Cut Tape (CT) 399-C1206C224J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224J5RACTU |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.36700 | kr.33.67 |
| 50 | kr.2.58800 | kr.129.40 |
| 100 | kr.2.34900 | kr.234.90 |
| 500 | kr.1.94512 | kr.972.56 |
| 1.000 | kr.1.82034 | kr.1,820.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.63312 | kr.6,532.48 |
| 8.000 | kr.1.56353 | kr.12,508.24 |
| 12.000 | kr.1.52866 | kr.18,343.92 |
| 20.000 | kr.1.49001 | kr.29,800.20 |
| 28.000 | kr.1.46741 | kr.41,087.48 |
| 40.000 | kr.1.44567 | kr.57,826.80 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

