
C0805C221K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C221K2RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C221K2RACAUTOCT-ND - Cut Tape (CT) 399-C0805C221K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221K2RACAUTO |
Description | CAP CER 220PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221K2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.64800 | kr.16.48 |
| 50 | kr.1.21980 | kr.60.99 |
| 100 | kr.1.08920 | kr.108.92 |
| 500 | kr.0.86858 | kr.434.29 |
| 1.000 | kr.0.80043 | kr.800.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.69829 | kr.2,793.16 |
| 8.000 | kr.0.66036 | kr.5,282.88 |
| 12.000 | kr.0.64136 | kr.7,696.32 |
| 20.000 | kr.0.62031 | kr.12,406.20 |
| 28.000 | kr.0.60800 | kr.17,024.00 |
| 40.000 | kr.0.59616 | kr.23,846.40 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

