0.22 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C224J3JACTU

DigiKey Part Number
399-13391-2-ND - Tape & Reel (TR)
399-13391-1-ND - Cut Tape (CT)
399-13391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C224J3JACTU
Description
CAP CER 0.22UF 25V U2J 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C224J3JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C224F3JACTUKEMET1.507399-16916-1-NDkr.25.87000Upgrade
In-Stock: 920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.4.95200kr.49.52
50kr.3.88380kr.194.19
100kr.3.55610kr.355.61
500kr.3.00122kr.1,500.61
1.000kr.2.82967kr.2,829.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.68845kr.5,376.90
4.000kr.2.57217kr.10,288.68
6.000kr.2.51394kr.15,083.64
10.000kr.2.44940kr.24,494.00
14.000kr.2.41164kr.33,762.96
20.000kr.2.37532kr.47,506.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750