
C1206C224J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C224J1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C224J1RACAUTOCT-ND - Cut Tape (CT) 399-C1206C224J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224J1RACAUTO |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224J1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C224J1RECAUTO | KEMET | 3.226 | 399-C1206C224J1RECAUTOCT-ND | kr.2.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.16500 | kr.41.65 |
| 50 | kr.3.24220 | kr.162.11 |
| 100 | kr.2.95630 | kr.295.63 |
| 500 | kr.2.47462 | kr.1,237.31 |
| 1.000 | kr.2.32570 | kr.2,325.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.10209 | kr.8,408.36 |
| 8.000 | kr.2.01898 | kr.16,151.84 |
| 12.000 | kr.1.97733 | kr.23,727.96 |
| 20.000 | kr.1.93117 | kr.38,623.40 |
| 28.000 | kr.1.90417 | kr.53,316.76 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

