C1206C223M4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.56278
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.55953
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.56842
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.16981
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.16892
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.17246
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.86441
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.86351
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.86533
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.51036
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.50939
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.51132
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.49397
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.49493
Datasheet
0.022 µF ±20% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C223M4JACAUTO

DigiKey Part Number
C1206C223M4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C223M4JACAUTO
Description
CAP CER 0.022UF 16V U2J 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C223M4JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C223F3JACAUTOKEMET0C1206C223F3JACAUTO-NDkr.3.56278Upgrade
C1206C223F4JACAUTOKEMET0C1206C223F4JACAUTO-NDkr.3.55953Upgrade
C1206C223F5JACAUTOKEMET0C1206C223F5JACAUTO-NDkr.3.56842Upgrade
C1206C223G3JACAUTOKEMET0C1206C223G3JACAUTO-NDkr.1.16981Upgrade
C1206C223G4JACAUTOKEMET0C1206C223G4JACAUTO-NDkr.1.16892Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49397kr.1,975.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.49397
Unit Price with VAT:kr.0.61746