Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C223M1RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C223M1RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C223M1RECTU |
Description | CAP CER 1206 22NF 100V X7R 20% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223M1RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223M1RACTU | KEMET | 0 | 399-C1206C223M1RACTUCT-ND | kr.0.40506 | Parametric Equivalent |
| C1206C223M1REC7210 | KEMET | 0 | C1206C223M1REC7210-ND | kr.0.15085 | Parametric Equivalent |
| C1206C223M1RECAUTO | KEMET | 0 | C1206C223M1RECAUTO-ND | kr.0.20495 | Parametric Equivalent |
| C1206C223M1RECAUTO7210 | KEMET | 0 | C1206C223M1RECAUTO7210-ND | kr.0.20006 | Parametric Equivalent |
| 1206B223M101CT | Walsin Technology Corporation | 0 | 1292-1206B223M101CTTR-ND | kr.0.12889 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.15469 | kr.1,237.52 |
| Unit Price without VAT: | kr.0.15469 |
|---|---|
| Unit Price with VAT: | kr.0.19336 |





