1206 (3216 Metric) 1,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C223KBRACAUTO

DigiKey Part Number
399-15884-2-ND - Tape & Reel (TR)
399-15884-1-ND - Cut Tape (CT)
399-15884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C223KBRACAUTO
Description
CAP CER 0.022UF 630V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C223KBRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.468
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.26700kr.12.67
50kr.0.93060kr.46.53
100kr.0.82620kr.82.62
500kr.0.65076kr.325.38
1.000kr.0.59667kr.596.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.55219kr.1,104.38
4.000kr.0.51299kr.2,051.96
6.000kr.0.49730kr.2,983.80
10.000kr.0.47099kr.4,709.90
14.000kr.0.45940kr.6,431.60
20.000kr.0.45374kr.9,074.80
24.000kr.0.44715kr.10,731.60
48.000kr.0.43012kr.20,645.76
50.000kr.0.42916kr.21,458.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750