
C1206C223K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7016-2-ND - Tape & Reel (TR) 399-7016-1-ND - Cut Tape (CT) 399-7016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223K5RACAUTO |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.82400 | kr.8.24 |
| 50 | kr.0.59080 | kr.29.54 |
| 100 | kr.0.51920 | kr.51.92 |
| 500 | kr.0.39866 | kr.199.33 |
| 1.000 | kr.0.36144 | kr.361.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30568 | kr.1,222.72 |
| 8.000 | kr.0.28499 | kr.2,279.92 |
| 12.000 | kr.0.27463 | kr.3,295.56 |
| 20.000 | kr.0.26316 | kr.5,263.20 |
| 28.000 | kr.0.25646 | kr.7,180.88 |
| 40.000 | kr.0.25000 | kr.10,000.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

