
C0805C122JDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C122JDRACTUTR-ND - Tape & Reel (TR) 399-C0805C122JDRACTUCT-ND - Cut Tape (CT) 399-C0805C122JDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C122JDRACTU |
Description | CAP CER 1200PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C122JDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.81100 | kr.18.11 |
| 50 | kr.1.54620 | kr.77.31 |
| 100 | kr.1.21150 | kr.121.15 |
| 500 | kr.1.00582 | kr.502.91 |
| 1.000 | kr.0.96800 | kr.968.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.82668 | kr.2,066.70 |
| 5.000 | kr.0.78403 | kr.3,920.15 |
| 7.500 | kr.0.76878 | kr.5,765.85 |
| 12.500 | kr.0.74770 | kr.9,346.25 |
| 17.500 | kr.0.74577 | kr.13,050.98 |
| 25.000 | kr.0.66569 | kr.16,642.25 |
| 30.000 | kr.0.66446 | kr.19,933.80 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

