
C1206C223K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C223K5RAC7210TR-ND - Tape & Reel (TR) 399-C1206C223K5RAC7210CT-ND - Cut Tape (CT) 399-C1206C223K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223K5RAC7210 |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223K5RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.67200 | kr.6.72 |
| 50 | kr.0.47620 | kr.23.81 |
| 100 | kr.0.41660 | kr.41.66 |
| 500 | kr.0.31668 | kr.158.34 |
| 1.000 | kr.0.28595 | kr.285.95 |
| 2.500 | kr.0.25354 | kr.633.85 |
| 5.000 | kr.0.23404 | kr.1,170.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21798 | kr.2,179.80 |
| 20.000 | kr.0.20478 | kr.4,095.60 |
| 30.000 | kr.0.19817 | kr.5,945.10 |
| 50.000 | kr.0.19085 | kr.9,542.50 |
| 70.000 | kr.0.18657 | kr.13,059.90 |
| 100.000 | kr.0.18245 | kr.18,245.00 |
| 120.000 | kr.0.18050 | kr.21,660.00 |
| 240.000 | kr.0.17392 | kr.41,740.80 |
| 250.000 | kr.0.17357 | kr.43,392.50 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

