Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1206C223K4JACAUTO | |
|---|---|
DigiKey Part Number | C1206C223K4JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C223K4JACAUTO |
Description | CAP CER 0.022UF 16V U2J 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223K4JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223F3JACAUTO | KEMET | 0 | C1206C223F3JACAUTO-ND | kr.3.56278 | Upgrade |
| C1206C223F4JACAUTO | KEMET | 0 | C1206C223F4JACAUTO-ND | kr.3.55953 | Upgrade |
| C1206C223F5JACAUTO | KEMET | 0 | C1206C223F5JACAUTO-ND | kr.3.56842 | Upgrade |
| C1206C223G3JACAUTO | KEMET | 0 | C1206C223G3JACAUTO-ND | kr.1.16981 | Upgrade |
| C1206C223G4JACAUTO | KEMET | 0 | C1206C223G4JACAUTO-ND | kr.1.16892 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50939 | kr.2,037.56 |
| Unit Price without VAT: | kr.0.50939 |
|---|---|
| Unit Price with VAT: | kr.0.63674 |


