Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C223K3REC7210 | |
|---|---|
DigiKey Part Number | C1206C223K3REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C223K3REC7210 |
Description | CAP CER 1206 22NF 25V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223K3REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223K3RACTU | KEMET | 3.278 | 399-C1206C223K3RACTUCT-ND | kr.2.16000 | Parametric Equivalent |
| C1206C223K3RECAUTO | KEMET | 0 | C1206C223K3RECAUTO-ND | kr.0.20495 | Parametric Equivalent |
| C1206C223K3RECAUTO7210 | KEMET | 0 | C1206C223K3RECAUTO7210-ND | kr.0.20006 | Parametric Equivalent |
| C1206C223K3RECTU | KEMET | 0 | 399-C1206C223K3RECTUTR-ND | kr.0.15469 | Parametric Equivalent |
| 1206B223K250CT | Walsin Technology Corporation | 0 | 1292-1206B223K250CTTR-ND | kr.0.12902 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15085 | kr.1,508.50 |
| Unit Price without VAT: | kr.0.15085 |
|---|---|
| Unit Price with VAT: | kr.0.18856 |






